AF8GSD3A-WAAXX | |
---|---|
DigiKey Part Number | 1282-AF8GSD3A-WAAXX-ND |
Manufacturer | |
Manufacturer Product Number | AF8GSD3A-WAAXX |
Description | MEMORY CARD SD 8GB CLASS 10 AMLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 8GB Class 10 aMLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | Class 10 | |
Technology | aMLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.80000 | ¥201.80 |
10 | ¥187.96300 | ¥1,879.63 |
32 | ¥185.94938 | ¥5,950.38 |
64 | ¥181.36234 | ¥11,607.19 |
128 | ¥159.20930 | ¥20,378.79 |
256 | ¥153.83859 | ¥39,382.68 |
512 | ¥149.69904 | ¥76,645.91 |