AF8GCSI-XACXP | |
---|---|
DigiKey Part Number | 1282-AF8GCSI-XACXP-ND |
Manufacturer | |
Manufacturer Product Number | AF8GCSI-XACXP |
Description | MEMORY CARD CFAST 8GB SLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 8GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 8GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,065.47000 | ¥1,065.47 |
18 | ¥928.34167 | ¥16,710.15 |
36 | ¥925.84944 | ¥33,330.58 |
54 | ¥900.91204 | ¥48,649.25 |