AF512CFI-TAEXP | |
---|---|
DigiKey Part Number | 1282-AF512CFI-TAEXP-ND |
Manufacturer | |
Manufacturer Product Number | AF512CFI-TAEXP |
Description | MEM CARD COMPACTFLASH 512MB SLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 512MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.21000 | ¥273.21 |
18 | ¥256.87556 | ¥4,623.76 |
36 | ¥247.96139 | ¥8,926.61 |
54 | ¥240.12056 | ¥12,966.51 |
90 | ¥211.37389 | ¥19,023.65 |
234 | ¥205.68577 | ¥48,130.47 |