AF4GCSI-OEM | |
---|---|
DigiKey Part Number | AF4GCSI-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF4GCSI-OEM |
Description | MEMORY CARD CFAST 4GB SLC |
Customer Reference | |
Detailed Description | Memory Card CFast 4GB SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CFast | |
Memory Size | 4GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |