AF4GCFP-OEM | |
---|---|
DigiKey Part Number | AF4GCFP-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF4GCFP-OEM |
Description | MEMORY CARD COMPACTFLASH 4GB |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 4GB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 4GB | |
Speed | - | |
Technology | - | |
Operating Temperature | - | |
Base Product Number |