AF4GCFI-TACXP | |
---|---|
DigiKey Part Number | 1282-AF4GCFI-TACXP-ND |
Manufacturer | |
Manufacturer Product Number | AF4GCFI-TACXP |
Description | MEMORY CARD COMPACTFLASH 4GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 4GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 4GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥692.00000 | ¥692.00 |
18 | ¥622.99167 | ¥11,213.85 |
36 | ¥609.34083 | ¥21,936.27 |
54 | ¥596.49704 | ¥32,210.84 |
90 | ¥522.23567 | ¥47,001.21 |