AF32GCFP7-TABXX | |
---|---|
DigiKey Part Number | 1282-AF32GCFP7-TABXX-ND |
Manufacturer | |
Manufacturer Product Number | AF32GCFP7-TABXX |
Description | MEM CARD COMPACTFLASH 32GB MLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 32GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 32GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36 | ¥440.80028 | ¥15,868.81 |