AF1GSSGH-AADXP | |
---|---|
DigiKey Part Number | 1282-AF1GSSGH-AADXP-ND |
Manufacturer | |
Manufacturer Product Number | AF1GSSGH-AADXP |
Description | SSD 1GB EUSB SLC 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 1GB Disk-On-Module, eUSB 5V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 1GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, eUSB | |
Speed - Read | 30MB/s | |
Speed - Write | 27MB/s | |
Voltage - Supply | 5V | |
Type | - | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 36.90mm x 26.60mm x 11.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥260.83200 | ¥13,041.60 |