AF128GUD4-BBBXM | |
---|---|
DigiKey Part Number | 1282-AF128GUD4-BBBXM-ND |
Manufacturer | |
Manufacturer Product Number | AF128GUD4-BBBXM |
Description | MEM CRD MICROSDXC 128GB CL10 TLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSDXC™ 128GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDXC™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS Class 3 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.80000 | ¥394.80 |
10 | ¥366.15200 | ¥3,661.52 |
32 | ¥353.07813 | ¥11,298.50 |
64 | ¥344.28500 | ¥22,034.24 |
96 | ¥301.67302 | ¥28,960.61 |
256 | ¥293.33031 | ¥75,092.56 |