AF128GUD4-BBBIM | |
---|---|
DigiKey Part Number | 1282-AF128GUD4-BBBIM-ND |
Manufacturer | |
Manufacturer Product Number | AF128GUD4-BBBIM |
Description | MEM CRD MICROSDXC 128GB CL10 TLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSDXC™ 128GB Class 10, UHS Class 3 3D TLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDXC™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS Class 3 | |
Technology | 3D TLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥442.16000 | ¥442.16 |
10 | ¥392.43900 | ¥3,924.39 |
25 | ¥374.20280 | ¥9,355.07 |
40 | ¥365.16300 | ¥14,606.52 |