AF128GSD3-WAAXX | |
---|---|
DigiKey Part Number | AF128GSD3-WAAXX-ND |
Manufacturer | |
Manufacturer Product Number | AF128GSD3-WAAXX |
Description | MEMORY CARD SDXC 128GB UHS MLC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDXC™ 128GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDXC™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,133.65000 | ¥1,133.65 |