A4F08QG8BLPBME | |
---|---|
DigiKey Part Number | A4F08QG8BLPBME-ND |
Manufacturer | |
Manufacturer Product Number | A4F08QG8BLPBME |
Description | MODULE DDR4 SDRAM 8GB 260UDIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-UDIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2133 | |
Package / Case | 260-UDIMM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,045.10480 | ¥26,127.62 |