A4D16QB8BNWEME | |
---|---|
DigiKey Part Number | 1282-A4D16QB8BNWEME-ND |
Manufacturer | |
Manufacturer Product Number | A4D16QB8BNWEME |
Description | MODULE DDR4 SDRAM 16GB 288UDIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,165.79000 | ¥1,165.79 |
10 | ¥1,015.70900 | ¥10,157.09 |
25 | ¥1,012.98160 | ¥25,324.54 |
50 | ¥985.69540 | ¥49,284.77 |