EZO-RGB-P | |
---|---|
DigiKey Part Number | 5016-EZO-RGB-P-ND |
Manufacturer | |
Manufacturer Product Number | EZO-RGB-P |
Description | EZO-RGB EMBEDDED COLOR SENSOR P |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Color Sensor 24 b Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Output | RGB | |
Resolution (Bits) | 24 b | |
Features | - | |
Voltage - Supply | 3.3 V ~ 5 V | |
Current - Supply (Max) | 275mA | |
Operating Temperature | -40°C ~ 45°C | |
Package / Case | Cylinder, Threaded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,091.76000 | ¥1,091.76 |
5 | ¥920.93000 | ¥4,604.65 |