AFBR-709SMZ-C | |
---|---|
DigiKey Part Number | 4636-AFBR-709SMZ-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-709SMZ-C |
Description | 10GBASE-SR/SW SFP+ 850nm 400m |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 850nm 3.3V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.87000 | ¥338.87 |
10 | ¥265.35300 | ¥2,653.53 |
100 | ¥231.78250 | ¥23,178.25 |