SLH-440-ALE | |
---|---|
DigiKey Part Number | 4821-SLH-440-ALE-ND |
Manufacturer | |
Manufacturer Product Number | SLH-440-ALE |
Description | SLH SERIES PHASE LOSS, UNDER VOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence, Voltage Sensing AC 440VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 430 ~ 480V AC | |
Delay Time | 1 Sec ~ 2 Sec | |
Voltage - Supply | 440VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,572.13000 | ¥3,572.13 |