M81969/14-09 | |
---|---|
DigiKey Part Number | M81969/14-09-ND |
Manufacturer | |
Manufacturer Product Number | M81969/14-09 |
Description | INS/REM TOOL PLASTIC SIZE 22 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Circular Contacts, Size 22 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Circular Contacts, Size 22 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.38000 | ¥85.38 |