AT 2016 | |
---|---|
DigiKey Part Number | AT2016-ND |
Manufacturer | |
Manufacturer Product Number | AT 2016 |
Description | TOOL EXTRACTION 16 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥693.56000 | ¥693.56 |
5 | ¥652.76400 | ¥3,263.82 |
10 | ¥632.35700 | ¥6,323.57 |
25 | ¥611.96000 | ¥15,299.00 |