V8818V | |
---|---|
DigiKey Part Number | AE10831-ND |
Manufacturer | |
Manufacturer Product Number | V8818V |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SOT-32, TO-220 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V8818V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | SOT-32, TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.362" (60.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.844" (21.44mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 7.50°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥16.84700 | ¥168.47 |
35 | ¥16.38914 | ¥573.62 |
70 | ¥15.47786 | ¥1,083.45 |
105 | ¥14.56733 | ¥1,529.57 |
245 | ¥13.65678 | ¥3,345.91 |
455 | ¥13.20154 | ¥6,006.70 |
945 | ¥11.83584 | ¥11,184.87 |
4,900 | ¥11.60824 | ¥56,880.38 |