V2109B | |
---|---|
DigiKey Part Number | A10748-ND |
Manufacturer | |
Manufacturer Product Number | V2109B |
Description | HEATSINK TO-220 29.97X25.40MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 20.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.03800 | ¥30.38 |
25 | ¥2.88320 | ¥72.08 |
50 | ¥2.80780 | ¥140.39 |
100 | ¥2.76920 | ¥276.92 |
250 | ¥2.57952 | ¥644.88 |
500 | ¥2.42780 | ¥1,213.90 |
1,000 | ¥2.20023 | ¥2,200.23 |
5,000 | ¥2.12439 | ¥10,621.95 |