H7WXH-0910G | |
---|---|
DigiKey Part Number | H7WXH-0910G-ND |
Manufacturer | |
Manufacturer Product Number | H7WXH-0910G |
Description | CABLE D-SUB - HFU09H/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.94600 | ¥379.46 |
25 | ¥35.94240 | ¥898.56 |
50 | ¥35.10680 | ¥1,755.34 |
100 | ¥33.43610 | ¥3,343.61 |
250 | ¥29.25644 | ¥7,314.11 |
500 | ¥28.42038 | ¥14,210.19 |
1,000 | ¥24.24093 | ¥24,240.93 |
2,500 | ¥22.56915 | ¥56,422.88 |