H7SXH-1510G | |
---|---|
DigiKey Part Number | H7SXH-1510G-ND |
Manufacturer | |
Manufacturer Product Number | H7SXH-1510G |
Description | CABLE D-SUB - HFM15H/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.72000 | ¥507.20 |
25 | ¥47.91560 | ¥1,197.89 |
50 | ¥46.74660 | ¥2,337.33 |
100 | ¥44.40930 | ¥4,440.93 |
250 | ¥39.73448 | ¥9,933.62 |
500 | ¥37.39714 | ¥18,698.57 |
1,000 | ¥32.72247 | ¥32,722.47 |
2,500 | ¥31.08639 | ¥77,715.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/659/400/H7SXH-15%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/679/462/H7SXH-15%20G_tmb.jpg)