H7SXH-1506M | |
---|---|
DigiKey Part Number | H7SXH-1506M-ND |
Manufacturer | |
Manufacturer Product Number | H7SXH-1506M |
Description | CABLE D-SUB - HFM15H/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.82000 | ¥61.82 |
10 | ¥55.89200 | ¥558.92 |
25 | ¥52.80560 | ¥1,320.14 |
50 | ¥51.51660 | ¥2,575.83 |
100 | ¥48.94110 | ¥4,894.11 |
250 | ¥43.78912 | ¥10,947.28 |
500 | ¥41.21322 | ¥20,606.61 |
1,000 | ¥36.06165 | ¥36,061.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/679/462/H7SXH-15%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/659/400/H7SXH-15%20M_tmb.jpg)