H7PPH-3706M | |
---|---|
DigiKey Part Number | H7PPH-3706M-ND |
Manufacturer | |
Manufacturer Product Number | H7PPH-3706M |
Description | CABLE D-SUB-HMM37H/AE37M/HMM37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.31000 | ¥151.31 |
10 | ¥131.15200 | ¥1,311.52 |
25 | ¥124.30640 | ¥3,107.66 |
50 | ¥122.50500 | ¥6,125.25 |
100 | ¥108.09270 | ¥10,809.27 |
250 | ¥100.88668 | ¥25,221.67 |
500 | ¥98.72488 | ¥49,362.44 |