H7FFH-1506G | |
---|---|
DigiKey Part Number | H7FFH-1506G-ND |
Manufacturer | |
Manufacturer Product Number | H7FFH-1506G |
Description | CBL D-SUB-HHFP15H/AE15G/HHFP15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.54000 | ¥58.54 |
10 | ¥52.92000 | ¥529.20 |
25 | ¥49.99760 | ¥1,249.94 |
50 | ¥48.77780 | ¥2,438.89 |
100 | ¥46.33860 | ¥4,633.86 |
250 | ¥41.46084 | ¥10,365.21 |
500 | ¥39.02202 | ¥19,511.01 |
1,000 | ¥34.14433 | ¥34,144.33 |
2,500 | ¥32.43710 | ¥81,092.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/037/H7FFH-15%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/677/587/H7FFH-15%20G_tmb.jpg)