H3DWH-4006M | |
---|---|
DigiKey Part Number | H3DWH-4006M-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-4006M |
Description | IDC CBL - HHKR40H/AE40M/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.33000 | ¥44.33 |
10 | ¥40.25300 | ¥402.53 |
25 | ¥38.12320 | ¥953.08 |
50 | ¥37.23640 | ¥1,861.82 |
100 | ¥35.46230 | ¥3,546.23 |
250 | ¥31.02976 | ¥7,757.44 |
500 | ¥30.14312 | ¥15,071.56 |
1,000 | ¥25.71032 | ¥25,710.32 |
2,500 | ¥23.93716 | ¥59,842.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/197/H3DWH-40%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/679/459/H3DWH-40%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/679/459/H3DWH-40%20M_tmb.jpg)