H3DKH-4006G | |
---|---|
DigiKey Part Number | H3DKH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-4006G |
Description | IDC CBL - HHKR40H/AE40G/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥35.66300 | ¥356.63 |
25 | ¥33.77840 | ¥844.46 |
50 | ¥32.99360 | ¥1,649.68 |
100 | ¥31.42140 | ¥3,142.14 |
250 | ¥27.49396 | ¥6,873.49 |
500 | ¥26.70846 | ¥13,354.23 |
1,000 | ¥22.78073 | ¥22,780.73 |
2,500 | ¥21.20964 | ¥53,024.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/194/H3DKH-40%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/029/H3DKH-40%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/029/H3DKH-40%20G_tmb.jpg)