H3DKH-1436G | |
---|---|
DigiKey Part Number | H3DKH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-1436G |
Description | IDC CBL - HHKR14H/AE14G/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |
10 | ¥43.58600 | ¥435.86 |
25 | ¥41.28200 | ¥1,032.05 |
50 | ¥40.32320 | ¥2,016.16 |
100 | ¥38.40300 | ¥3,840.30 |
250 | ¥33.60272 | ¥8,400.68 |
500 | ¥32.64252 | ¥16,321.26 |
1,000 | ¥27.84216 | ¥27,842.16 |
2,500 | ¥25.92200 | ¥64,805.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/674/700/H3DKH-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/061/H3DKH-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/061/H3DKH-14%20G_tmb.jpg)