H3DDH-4006M | |
---|---|
DigiKey Part Number | H3DDH-4006M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-4006M |
Description | IDC CBL - HHKR40H/AE40M/HHKR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥18.43900 | ¥184.39 |
25 | ¥17.65760 | ¥441.44 |
50 | ¥17.26360 | ¥863.18 |
100 | ¥16.47950 | ¥1,647.95 |
250 | ¥14.91000 | ¥3,727.50 |
500 | ¥13.73270 | ¥6,866.35 |
1,000 | ¥11.77097 | ¥11,770.97 |
2,500 | ¥10.98620 | ¥27,465.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/944/H3DDx-40%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/812/H3DDx-40%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/812/H3DDx-40%20M_tmb.jpg)