H3DDH-3436M | |
---|---|
DigiKey Part Number | H3DDH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-3436M |
Description | IDC CBL - HHKR34H/AE34M/HHKR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥49.23400 | ¥492.34 |
25 | ¥46.51360 | ¥1,162.84 |
50 | ¥45.37720 | ¥2,268.86 |
100 | ¥43.10890 | ¥4,310.89 |
250 | ¥38.57132 | ¥9,642.83 |
500 | ¥36.30228 | ¥18,151.14 |
1,000 | ¥31.76455 | ¥31,764.55 |
2,500 | ¥30.17632 | ¥75,440.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/620/H3DDx-34%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/598/H3DDx-34%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/598/H3DDx-34%20M_tmb.jpg)