H3CCS-1636M | |
---|---|
DigiKey Part Number | H3CCS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-1636M |
Description | IDC CBL - HHKC16S/AE16M/HHKC16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥27.09100 | ¥270.91 |
25 | ¥25.66280 | ¥641.57 |
50 | ¥25.06520 | ¥1,253.26 |
100 | ¥23.87240 | ¥2,387.24 |
250 | ¥20.88828 | ¥5,222.07 |
500 | ¥20.29144 | ¥10,145.72 |
1,000 | ¥17.30745 | ¥17,307.45 |
2,500 | ¥16.11386 | ¥40,284.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/516/H3CCx-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/854/H3CCx-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/854/H3CCx-16%20M_tmb.jpg)