H3CCS-1436M | |
---|---|
DigiKey Part Number | H3CCS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-1436M |
Description | IDC CBL - HHKC14S/AE14M/HHKC14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.77700 | ¥247.77 |
25 | ¥23.47000 | ¥586.75 |
50 | ¥22.92340 | ¥1,146.17 |
100 | ¥21.83230 | ¥2,183.23 |
250 | ¥19.10324 | ¥4,775.81 |
500 | ¥18.55728 | ¥9,278.64 |
1,000 | ¥15.82826 | ¥15,828.26 |
2,500 | ¥14.73666 | ¥36,841.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/585/H3CCx-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/834/758/H3CCx-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/834/758/H3CCx-14%20M_tmb.jpg)