H3CCH-4018G | |
---|---|
DigiKey Part Number | H3CCH-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-4018G |
Description | IDC CBL - HHKC40H/AE40G/HHKC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥23.43900 | ¥234.39 |
25 | ¥22.19920 | ¥554.98 |
50 | ¥21.68200 | ¥1,084.10 |
100 | ¥20.64930 | ¥2,064.93 |
250 | ¥18.06848 | ¥4,517.12 |
500 | ¥17.55224 | ¥8,776.12 |
1,000 | ¥14.97099 | ¥14,970.99 |
2,500 | ¥13.93851 | ¥34,846.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/734/H3CCx-40%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/442/H3CCx-40%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/442/H3CCx-40%20G_tmb.jpg)