H3BWH-1618M | |
---|---|
DigiKey Part Number | H3BWH-1618M-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-1618M |
Description | IDC CBL - HHSR16H/AE16M/HHPL16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥34.77700 | ¥347.77 |
25 | ¥32.94120 | ¥823.53 |
50 | ¥32.17580 | ¥1,608.79 |
100 | ¥30.64310 | ¥3,064.31 |
250 | ¥26.81288 | ¥6,703.22 |
500 | ¥26.04676 | ¥13,023.38 |
1,000 | ¥22.21631 | ¥22,216.31 |
2,500 | ¥20.68418 | ¥51,710.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/836/H3BWH-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/662/262/H3BWH-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/662/262/H3BWH-16%20M_tmb.jpg)