H3AWH-1018G | |
---|---|
DigiKey Part Number | H3AWH-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-1018G |
Description | IDC CBL - HHSC10H/AE10G/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.92400 | ¥299.24 |
25 | ¥28.33920 | ¥708.48 |
50 | ¥27.67920 | ¥1,383.96 |
100 | ¥26.36160 | ¥2,636.16 |
250 | ¥23.06644 | ¥5,766.61 |
500 | ¥22.40720 | ¥11,203.60 |
1,000 | ¥19.11207 | ¥19,112.07 |
2,500 | ¥17.79402 | ¥44,485.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/807/204/H3AWH-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/834/782/H3AWH-10%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/834/782/H3AWH-10%20G_tmb.jpg)