H3AWH-1006M | |
---|---|
DigiKey Part Number | H3AWH-1006M-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-1006M |
Description | IDC CBL - HHSC10H/AE10M/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.12000 | ¥31.12 |
10 | ¥28.23400 | ¥282.34 |
25 | ¥26.74080 | ¥668.52 |
50 | ¥26.11860 | ¥1,305.93 |
100 | ¥24.87490 | ¥2,487.49 |
250 | ¥21.76516 | ¥5,441.29 |
500 | ¥21.14336 | ¥10,571.68 |
1,000 | ¥18.03407 | ¥18,034.07 |
2,500 | ¥16.79033 | ¥41,975.83 |