H3AAH-4018G | |
---|---|
DigiKey Part Number | H3AAH-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-4018G |
Description | IDC CBL - HHSC40H/AE40G/HHSC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥23.20900 | ¥232.09 |
25 | ¥21.98600 | ¥549.65 |
50 | ¥21.47360 | ¥1,073.68 |
100 | ¥20.45060 | ¥2,045.06 |
250 | ¥17.89440 | ¥4,473.60 |
500 | ¥17.38312 | ¥8,691.56 |
1,000 | ¥14.82674 | ¥14,826.74 |
2,500 | ¥13.80420 | ¥34,510.50 |