H3AAH-2036G | |
---|---|
DigiKey Part Number | H3AAH-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-2036G |
Description | IDC CBL - HHSC20H/AE20G/HHSC20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.29800 | ¥222.98 |
25 | ¥21.11880 | ¥527.97 |
50 | ¥20.62640 | ¥1,031.32 |
100 | ¥19.64520 | ¥1,964.52 |
250 | ¥17.18936 | ¥4,297.34 |
500 | ¥16.69808 | ¥8,349.04 |
1,000 | ¥14.24253 | ¥14,242.53 |
2,500 | ¥13.26028 | ¥33,150.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/002/H3AAH-20%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/279/H3AAH-20%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/279/H3AAH-20%20G_tmb.jpg)