H3AAH-2018M | |
---|---|
DigiKey Part Number | H3AAH-2018M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-2018M |
Description | IDC CBL - HHSC20H/AE20M/HHSC20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥20.03200 | ¥200.32 |
25 | ¥18.97440 | ¥474.36 |
50 | ¥18.53120 | ¥926.56 |
100 | ¥17.64940 | ¥1,764.94 |
250 | ¥15.44328 | ¥3,860.82 |
500 | ¥15.00210 | ¥7,501.05 |
1,000 | ¥12.79588 | ¥12,795.88 |
2,500 | ¥11.91341 | ¥29,783.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/279/H3AAH-20%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/002/H3AAH-20%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/002/H3AAH-20%20M_tmb.jpg)