H3AAH-1418M | |
---|---|
DigiKey Part Number | H3AAH-1418M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-1418M |
Description | IDC CBL - HHSC14H/AE14M/HHSC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥17.61800 | ¥176.18 |
25 | ¥16.86960 | ¥421.74 |
50 | ¥16.49520 | ¥824.76 |
100 | ¥15.74560 | ¥1,574.56 |
250 | ¥14.24600 | ¥3,561.50 |
500 | ¥13.12124 | ¥6,560.62 |
1,000 | ¥11.24678 | ¥11,246.78 |
2,500 | ¥10.49702 | ¥26,242.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/692/352/H3AAH-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/662/212/H3AAH-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/662/212/H3AAH-14%20M_tmb.jpg)