H2MXH-3018M | |
---|---|
DigiKey Part Number | H2MXH-3018M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-3018M |
Description | DIP CABLE - HDM30H/AE30M/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥30.50800 | ¥305.08 |
25 | ¥28.89520 | ¥722.38 |
50 | ¥28.22360 | ¥1,411.18 |
100 | ¥26.88050 | ¥2,688.05 |
250 | ¥23.52044 | ¥5,880.11 |
500 | ¥22.84838 | ¥11,424.19 |
1,000 | ¥19.48827 | ¥19,488.27 |
2,500 | ¥18.14423 | ¥45,360.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/807/200/H2MXH-30%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/589/H2MXH-30%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/589/H2MXH-30%20M_tmb.jpg)