H2MXH-3006G | |
---|---|
DigiKey Part Number | H2MXH-3006G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-3006G |
Description | DIP CABLE - HDM30H/AE30G/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥12.98800 | ¥129.88 |
25 | ¥12.43640 | ¥310.91 |
50 | ¥12.15880 | ¥607.94 |
100 | ¥11.60540 | ¥1,160.54 |
250 | ¥10.50036 | ¥2,625.09 |
500 | ¥9.67148 | ¥4,835.74 |
1,000 | ¥8.28985 | ¥8,289.85 |
2,500 | ¥7.73718 | ¥19,342.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/589/H2MXH-30%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/807/200/H2MXH-30%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/807/200/H2MXH-30%20G_tmb.jpg)