H1DXS-1636M | |
---|---|
DigiKey Part Number | H1DXS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H1DXS-1636M |
Description | IDC CBL - HHKR16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥24.21800 | ¥242.18 |
25 | ¥22.93400 | ¥573.35 |
50 | ¥22.40220 | ¥1,120.11 |
100 | ¥21.33490 | ¥2,133.49 |
250 | ¥18.66808 | ¥4,667.02 |
500 | ¥18.13480 | ¥9,067.40 |
1,000 | ¥15.46795 | ¥15,467.95 |
2,500 | ¥14.40122 | ¥36,003.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/803/194/H1DXx-16%20G_tmb.jpg)