H1CXS-1636M | |
---|---|
DigiKey Part Number | H1CXS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H1CXS-1636M |
Description | IDC CBL - HHKC16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.74200 | ¥237.42 |
25 | ¥22.49080 | ¥562.27 |
50 | ¥21.96700 | ¥1,098.35 |
100 | ¥20.92030 | ¥2,092.03 |
250 | ¥18.30556 | ¥4,576.39 |
500 | ¥17.78246 | ¥8,891.23 |
1,000 | ¥15.16740 | ¥15,167.40 |
2,500 | ¥14.12138 | ¥35,303.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/805/172/H1CXx-16%20G_tmb.jpg)