H1CXS-1436G | |
---|---|
DigiKey Part Number | H1CXS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H1CXS-1436G |
Description | IDC CBL - HHKC14S/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.35700 | ¥133.57 |
25 | ¥12.79400 | ¥319.85 |
50 | ¥12.50840 | ¥625.42 |
100 | ¥11.93950 | ¥1,193.95 |
250 | ¥10.80280 | ¥2,700.70 |
500 | ¥9.94996 | ¥4,974.98 |
1,000 | ¥8.52851 | ¥8,528.51 |
2,500 | ¥7.95993 | ¥19,899.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/660/293/H1CXx-14%20M_tmb.jpg)