H1BXH-1436G | |
---|---|
DigiKey Part Number | H1BXH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H1BXH-1436G |
Description | IDC CBL - HHSR14H/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.05700 | ¥150.57 |
25 | ¥14.41640 | ¥360.41 |
50 | ¥14.09620 | ¥704.81 |
100 | ¥13.45500 | ¥1,345.50 |
250 | ¥12.17348 | ¥3,043.37 |
500 | ¥11.21230 | ¥5,606.15 |
1,000 | ¥9.61064 | ¥9,610.64 |
2,500 | ¥8.96990 | ¥22,424.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/012/H1BXx-14%20M_tmb.jpg)