DN-91624S-KL | |
---|---|
DigiKey Part Number | DN-91624S-KL-ND |
Manufacturer | |
Manufacturer Product Number | DN-91624S-KL |
Description | PATCH PNL 19" RJ45 CAT6 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Modular Panel | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | LSA Block | |
Base Product Number |