AWG28-37/G/300 | |
---|---|
DigiKey Part Number | 123-AWG28-37/G/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-37/G/300 |
Description | CBL RIBN 37COND 0.05 GRAY FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 37 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.850" (46.99mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Spool Size | 300.0' (91.44m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
5 | ¥15.47400 | ¥77.37 |
10 | ¥14.06000 | ¥140.60 |
25 | ¥12.35200 | ¥308.80 |
50 | ¥11.19720 | ¥559.86 |
100 | ¥10.12900 | ¥1,012.90 |