AWG28-20/F/300 | |
---|---|
DigiKey Part Number | 123-AWG28-20/F/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-20/F/300 |
Description | CBL RIBN 20COND 0.05 MLT FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Spool Size | 300.0' (91.44m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.86000 | ¥17.86 |
5 | ¥14.23800 | ¥71.19 |
10 | ¥12.94300 | ¥129.43 |
25 | ¥11.37000 | ¥284.25 |
50 | ¥10.30840 | ¥515.42 |
100 | ¥9.32400 | ¥932.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/960/MFG_AWG28-20-F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/960/MFG_AWG28-20-F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/960/MFG_AWG28-20-F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/960/MFG_AWG28-20-F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/960/MFG_AWG28-20-F_tmb.jpg)