AWG28-16/G-1/300-R | |
---|---|
DigiKey Part Number | AE16A-25-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-16/G-1/300-R |
Description | CBL RIBN 16COND 0.039 GRAY 25' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.039" (1.00mm) Flat Cable 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.630" (16.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.54000 | ¥206.54 |
5 | ¥164.42000 | ¥822.10 |
10 | ¥149.29400 | ¥1,492.94 |
25 | ¥130.88240 | ¥3,272.06 |
50 | ¥119.04380 | ¥5,952.19 |
100 | ¥107.86260 | ¥10,786.26 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/301/AWG28-16%5EG-1%5E300-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/301/AWG28-16%5EG-1%5E300-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/301/AWG28-16%5EG-1%5E300-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/301/AWG28-16%5EG-1%5E300-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/301/AWG28-16%5EG-1%5E300-R_tmb.jpg)